Powertip PC1602-F Alphanumeric LCD Display 16x2

MPN
PC1602-F
Brand
Powertip
Order Code
57-0911
Country of Origin
China

Discontinued


The Powertip alphanumeric LCD display 16x2 is an intelligent alphanumeric dot matrix display (16x2, transmissive) employing supertwist nematic technology, providing a superior viewing angle and high contrast over conventional designs.

Very Low on power consumption, and TTL and CMOS compatible, this quality LCD display can be easily interfaced to 4 or 8-bit microprocessors, CMOS controllers and drivers.


  • Very low power consumption (typically 1mA)
  • Single power supply +5V
  • TTL and CMOS compatible
  • Easily interfaced to 4 or 8-bit microprocessors
  • CMOS controller and drivers
  • Grey background with navy blue characters on screen
  • Powerful control commands: Display – clear, on/off, shift set function; Cursor – home, address set
  • Operational temperature range 0°C to +50°C
Type Reflective / none
Display Type STN
Character Display Format (Chars. x Lines) 16 x 2
Character or Graphic Display Character
Operating Mode Positive mode
Operational temperature range 0°C to +50°C

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 57-0911

Q. can I find the same display with backlight ?

A. Hi Hugo, thank you for your question. This does have a backlight fitted, pins 15 and 16 are the connection. Please see the full data sheet.

Question by: Product code: 57-0911

Q. Is this compatible with a GENIE PIC?

A. Hi Dan. Thank you for your question. The only display recommended for use with Genie is 13-6026.

Question by: Product code: 57-0911

Q. Can you please confirm if this is compatible with HD44780?

A. Hi Jordan, thanks for your question. Yes, this display is compatible with HD44780.

Accessories


Trustpilot