PowerPax UK LPF-60D-12 60W 12V 5A Single Output Switching LED Dimmable Driver

Order Code:

55-2948

Brand: PowerPax UK MPN: LPF-60D-12
  • Country of Origin:
  • View All

Discontinued


This Single Output Switching LED Dimmable Driver from PowerPax is a quality power supply with a 60W output which has been manufactured for use in harsh environments (IP67 rated).

Equipped with a host of excellent features, including the built-in 3 in 1 dimming function (1~10Vdc or PWM signal resistance), built-in active PFC function and fully isolated plastic case. Supplied with a 3-year manufacturer's warranty.


  • Universal AC input/full range (up to 305VAC)
  • Short circuit/over current/over voltage/over temperature
  • Cooling by free air convection
  • Class II power unit, no FG
  • Class 2 power unit
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry/damp/wet locations
  • Manufacturer's part LPF-60D-12
°

Questions

*Question functionality currently disabled
Sunday, February 21, 2016 | Question by: Rapid Customer | Product code: 55-2948
Q. should this be able to drive 6 no. 7w MR16 Led spotbulbs?
A. Hi David, thank you for your question. This unit will be able to handle the requested 6 x 7 watts driver is rated at a max 60 watts.

Trustpilot