Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PowerLED PCV2436 Constant Voltage LED Power Supply 24V 1.5A 36W

Order Code:  

85-3909

  Copy to clipboard
Brand: PowerLED  Copy to clipboard MPN: PCV2436  Copy to clipboard
 Report an error

Discontinued

A 24V 36W constant voltage LED driver/power supply with high efficiency, power factor correction and inbuilt protection. The driver is ideal for indoor lighting applications.


  • Captive terminals screws
  • Snap lock cable strain relief
  • Overload, short circuit and thermal protection
  • SELV Equivalent
  • Class II product
  • Interference suppression in accordance with EN55015
  • PowerLED PCV2436
Input Voltage 100 to 240V
Output Current 1.5A
Output Voltage 24V
Input Power N/A

Reviews


Be the first to submit a review