Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PowerLED PCV1236 Constant Voltage LED Power Supply 12V 3A 40W

Order Code:  

85-3908

  Copy to clipboard
Brand: PowerLED  Copy to clipboard MPN: PCV1236 Copy to clipboard
 Report an error

Discontinued

A 12V 40W constant voltage LED driver/power supply with high efficiency, power factor correction and inbuilt protection. The driver is ideal for indoor lighting applications.


  • Captive terminals screws
  • Snap lock cable strain relief
  • Overload, short circuit and thermal protection
  • SELV Equivalent
  • Class II product
  • Interference suppression in accordance with EN55015
  • PowerLED PCV1236
Input Voltage 220 to 240V
Output Current 3A
Output Voltage 12V
Input Power N/A

Reviews


Be the first to submit a review