Powerfox PA201902 Energy Meter Accessories App-Controlled Cloud-Enabled

MPN
PA201902
Brand
Powerfox
EAN-13
0745760973514
Order Code
10-2860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £92.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Powerfox PA201902 is an energy consumption meter accessory designed for monitoring and logging power usage. Manufactured by Powerfox, it is app-controlled for easy access and management of electricity data. This device is ideal for residential or commercial energy consumption tracking.
Type Energy consumption meter accessories
For Use With Powerfox
Dimensions (L x W x H) 33 x 15 x 33 mm
Energy meter features app-controlled
Height 33mm
IP Rating IP20
Length 33mm
MID-approved No
Width 15mm

Reviews

Be the first to submit a review

Trustpilot