Neutrik NAC3F-TRUE1-L-D Inline powerCON® TRUE1 Mains Connector Disassembled

MPN
NAC3F-TRUE1-L-D
Brand
Neutrik
Order Code
20-2169
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.23
10+ £7.95
50+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stockAdditional quantity lead time 7 weeks

The Neutrik NAC3F-TRUE1-L-D disassembled locking female cable connector with screw terminals, from the powerCON TRUE1 range, is a locking true mains connector designed for harsh and demanding applications. This connector replaces appliance couplers where a very rugged solution in combination with a locking device is needed to guarantee safe power connection.

The powerCON TRUE1 connectors are designed with breaking capacity, allowing them to be connected or disconnected under load or live.

The robust design, with locking function that prevents the connector from being accidentally pulled out and ability to be plugged in under load, makes powerCON TRUE1 connectors particularly suitable for use in environments where reliable power supply and safety are essential, such as live events, concerts, theatre productions and other applications.

The NAC3F-TRUE1-L-D product comes disassembled, ready for assembly. This disassembled version is ideal for high volume, industrial cable set production.


  • Heavy duty sealed power connector for harsh and demanding environments
  • Uses high impact UV-resistant materials
  • Lockable single phase connector
  • Extremely robust and reliable
  • ENEC and VDE certified according to IEC 60320-1 and EN IEC 60320-1
  • UL and CSA Certified According to UL 60320-1 and CSA 22.2 No. 60320-1
  • IP65 and IP67 (mated or with closed cap)
  • True mains connector with breaking capacity
  • Easy and reliable twist lock system
  • Unique NEUTRIK locking bushing and strain relief for cable diameters 10 mm to 16 mm (0.39 – 0.63 inches)
  • Manufacturer's part: NAC3F-TRUE1-L-D
Type Cable Connector
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14 - 12
Gender Plug
Colour Black
Contact Finish Silver plated
Pin/Socket Socket
Wire Gauge (mm²) 1 - 2.5mm²

Reviews

Be the first to submit a review

Trustpilot