Power Traveller PTL-PG002 Powergorilla Power Bank 24000mAh USB Outdoor

MPN
PTL-PG002 TAC
EAN-13
5060176984547
Order Code
10-2857
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £280.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 07/10/2026

The Power Traveller Powergorilla Tactical Power Bank, with a capacity of 24000 mAh, features a status display for easy monitoring. Manufactured by Power Traveller, it serves as a reliable portable power supply suitable for charging various devices such as smartphones, GPS units, and handheld consoles. Its robust design makes it ideal for outdoor and emergency use, ensuring mobile and backup energy solutions.
Type Power bank
Capacity 24000mAh
Colour Sand
Weight 700g
Charging current (max.) 4000mA
Charging Slots 2
Connector USB type A
Dimensions (W x D x H) (L x W x H) 215 x 130 x 17 mm
Height 17mm
Length 215mm
Maximum Output Current 3A
Operating Voltage 5 V
Technology LiPo
Width 130mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot