Power Connections PC8338 Series Euro to UK Plug Converters

These PC8338 series converter plugs from Power Connections convert 2-pin CEE7 Europlugs to the UK BS1363 13A plug system.

With their hinged lids, secured with a screw, external fuse access and no loose parts, they are ideal for manufacturers who want to produce just one version of their product and then convert certain models for the UK market and other BS1363 markets.

  • Available fitted with a 3A or 5A fuse
  • Colour: black or white
  • Voltage: 250V
  • Current Rating 8A
  • Load: 2000W (max.)
  • Material: thermoplastic PP
  • Weight 45g
  • Power Connections PC8338 series
Description Image Product Buy Pricing (Ex VAT) Colour Current Load Material Type Used With
Power Connections PC8338-BK-R-3A Black Plug Converter 3A
Power Connections PC8338-BK-R-3A Black Plug Converter 3A
Standard range
Order code: 23-5174
MPN: PC8338-BK-R-3A

Despatched same day - 424 in stockAdditional quantity lead time 14 days
1+ £2.00
10+ £1.92
100+ £1.88
Price per unit Ex VAT
Black Rating 8A 2000W (max.) thermoplastic PP Euro to UK mains adapter Euro Plug and UK mains socket
Power Connections PC8338-BK-R-5A Black Plug Converter 5A
Power Connections PC8338-BK-R-5A Black Plug Converter 5A
Standard range
Order code: 23-5177
MPN: PC8338-BK-R-5A

Despatched same day - 29 in stockAdditional 250 due on 17/11/2026
1+ £2.09
10+ £1.96
100+ £1.83
Price per unit Ex VAT
Black Euro to UK mains adapter Euro Plug and UK mains socket
Power Connections PC8338-WH-R-5A White Plug Converter 5A
Power Connections PC8338-WH-R-5A White Plug Converter 5A
Standard range
Order code: 23-5176
MPN: PC8338-WH-R-5A

Despatched same day - 207 in stockAdditional quantity lead time 14 days
1+ £1.96
10+ £1.90
100+ £1.80
500+ £1.70
Price per unit Ex VAT
White Euro to UK mains adapter Euro Plug and UK mains socket

Trustpilot