Potentiometer Service RD1601SF-20B4-30R6-B100K Slide Potentiometer 100K Ohm

MPN
RD1601SF-20B4-30R6-B100K
EAN-13
2050005027654
Order Code
19-6059
Country of Origin
China

Discontinued


Potentiometer Service RD1601SF-20B4-30R6-B100K is a slide potentiometer with a resistance value of 100K Ohm, offering precise variable resistance for engineering applications. This component, alternatively described by the identifier 1606347, features a linear sliding mechanism suitable for fine-tuning electrical signals in circuits. Designed to meet the demanding requirements of electronic adjustments, this variable resistor is commonly utilised in audio equipment, instrumentation, and control devices where precise signal modulation is necessary. The build quality and reliability make it an ideal choice for scenarios requiring consistent performance and longevity.
Type Single turn rotary pot
Resistance 100kΩ
Tolerance ± 20%
Power Rating 0.2W
Taper linear
Lever Length 32mm
Axle Diameter 4mm
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Mono
Thread Size M7
Tolerance ± 20%

Alternatives (2)


Trustpilot