Potentiometer RD1602F-20F4-30R-B25K-602 Rotary Single Turn 25k Ohm

MPN
RD1602F-20F4-30R-B25K-602
EAN-13
2050005027708
Order Code
19-6072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Potentiometer Service RD1602F-20F4-30R-B25K-602 is a high-precision rotary single-turn slide potentiometer, commonly utilised in applications requiring the fine adjustment of electrical resistance, such as in audio equipment and laboratory instrumentation. This variable resistor offers a resistance value of 25k ohms, providing reliable performance in regulating current and voltage within electronic circuits. Engineered for robustness, the RD1602F-20F4-30R-B25K-602 ensures consistent operation and longevity, making it suitable for both industrial and consumer electronics where precise control is necessary. With an alternate description as 1606352, this component supports a wide range of applications by facilitating accurate control over electrical parameters.
Type Single turn rotary pot
Resistance 25kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Connection Print
Content 1
Lever Length 30mm
Max. temperature +70°C
Maximum Temperature +70°C
Mechanical Angle 270°
Min. temperature -10°C
Minimum Operating Temperature -10°C
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Size M10
Tolerance ± 20%

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot