Portasol 01268002 HP820 Torch 820 High Power Butane Torch

MPN
01268002
Brand
Portasol
EAN-13
5099681710020
Order Code
54-2959
Country of Origin
Ireland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 7 weeks


The Portasol Torch 820 High Power Butane Torch is a butane-fuelled gas torch with a variable power output equivalent to that of a 50 to 820W electrically-powered tool. Its cleverly designed body allows it to be used in the hand or stand safely on the work bench.


  • 50 to 820W equivalent power
  • Flame temperature 1350°C
  • Adjustable flame length up to 90mm
  • Gas level indicator panel
  • 45 min. continuous use at mid-setting
  • All-in-one on/off ignition switch with safety button
  • Compact and lightweight
  • Ideal for soldering, plumbing, brazing, heat shrink tubing, paint stripping, fusing rope ends, loosening frozen or rusted nuts and bolts, heating and bending thin metal, paint removal, and much more

Supplied without gas,


For suitable gas canisters see www.rapidonline.com/Gas-Canisters
Type Gas torch
Wattage 50 to 820W
Voltage Not Applicable
Cable Length Not Applicable
Maximum Operating Temperature 1350°C
Maximum Temperature 1350°C

Reviews

Be the first to submit a review

Trustpilot