Portasol 011289260 PP-1K ProPiezo 75 Gas Soldering Iron Kit

MPN
011289260
Brand
Portasol
EAN-13
5099681120102
Order Code
54-3013
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £35.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


The ideal solution for soldering jobs without a mains power supply.

The Portasol PP-1K ProPiezo 75 Gas Soldering Iron Kit consists of a Portasol PP-1 ProPiezo 75 Gas Soldering Iron, 4 tips, cleaning sponge with tray, stand and instruction leaflet, all housed in a handy storage box.


  • Adjustable temperature control
  • Heat output equivalent to a 15 to 75W electric soldering iron
  • Butane gas powered - no awkward cords or cables
  • Piezo ignition - simply click to ignite
  • Flameless burner (solder & hot air modes)
  • More than 1.5 hours continuous use on a single fill
  • Ready to solder in less than 30 seconds from ignition
  • Kit includes: PP-1 Iron, 4 tips: Hot air and heat deflector for heat shrinking, Hot knife, Flame Torch and 2.4mm df (double flat) soldering tip, sponge with tray, kit box, stand and instruction leaflet

Note: Supplied without gas.


Click here for suitable gas refill canisters
Type Gas soldering iron
Wattage 15 to 75W
Voltage Not Applicable
Cable Length Not Applicable
Maximum Operating Temperature 580°C
Maximum Temperature 1300°C

Reviews

Be the first to submit a review

Trustpilot