Portasol 011288070 PPT-7 Pro Piezo 3.2mm Double Flat Tip

Image Representative of Range

Portasol 011288070 PPT-7 Pro Piezo 3.2mm Double Flat Tip

MPN
011288070
Brand
Portasol
EAN-13
5099681780078
Order Code
54-3016
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

A 3.2mm soldering tip for use with the Portasol ProPiezo Gas Soldering Iron PP-1, 54-3012, as included in the Portasol ProPiezo Gas Soldering Iron Kit, PP-1K, 54-3013.


  • Size 3.2mm
  • Long-life Nickel and Iron plated tip with double flat soldering surface
  • Built-in heater (catalyst burner) within the tip
  • Heavier tip for medium to heavy gauge wires
  • Tip temperature up to 580°C (1076°F)
  • Manufactured in Ireland under ISO 9001:2000
Type Tip

Reviews

Be the first to submit a review

Trustpilot