Portasol 010588050 SPT-6 SuperPro 2.4mm Double Flat Tip

MPN
010588050
Brand
Portasol
EAN-13
5099681480060
Order Code
54-3010
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A 2.4mm soldering tip for use with the Portasol SuperPro Gas Soldering Iron SP-1, 54-3008 / 54-3021.


  • Size 2.4mm
  • Long-life Nickel and Iron plated tip with double flat soldering surface
  • Built-in heater (catalyst burner) within the tip
  • Standard sized tip for a variety of soldering jobs
  • Tip temperature up to 580°C (1076°F)
  • Manufactured in Ireland under ISO 9001:2000
Type Tip

Reviews

Be the first to submit a review

Trustpilot