Pony Jorgensen 2391319 Clamp 4.5m Strap Quick-Release for Odd Shapes

MPN
2391319
EAN-13
4064161187754
Order Code
10-2851
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The Pony 4.5 M quick-release clamp features a 375 mm band length, ideal for securing various projects. It comes as a single piece, identified by code 2391319, and is equipped with a rapid-release mechanism. Typically, it is used in woodworking and metalworking to hold materials firmly during assembly or gluing.
Type Band Clamp
Length 375mm
Tension 4449N
Weight 0.414kg
Width 135mm

Reviews

Be the first to submit a review

Trustpilot