Pontec 43326 PondoSolar Solar Pump Set No Power Needed Easy Install

Image Representative of Range

Pontec 43326 PondoSolar Solar Pump Set No Power Needed Easy Install

MPN
43326
Brand
Pontec
EAN-13
4010052433264
Order Code
12-7769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £183.71 £156.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Pontec PondoSolar 1600 is a solar pump set designed for eco-friendly water features. With its efficient solar fountain capabilities, it creates attractive water displays without electricity. Ideal for ponds or garden fountains, it harnesses solar power for continuous operation.
Type Solar pump set
Cable Length 5.00m
Dimensions (LxBxH) 115 x 60 x 85 mm
Max. delivery head 2.7m
Max. feed rate 1600 l/h
Module nominal power 10 Wp
Operating Voltage 18V
Panel nominal voltage 18V
Spout height 1.8m

Reviews

Be the first to submit a review

Trustpilot