Ponal PN4RF Parkett & Laminate Crack Filler Oak 280g Factory Colour

Image Representative of Range

Ponal PN4RF Parkett & Laminate Crack Filler Oak 280g Factory Colour

MPN
PN4RF
Brand
Ponal
EAN-13
4015000785679
Order Code
12-7757
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Beech Maple Oak
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.51 £12.33
10+ £11.59
50+ £11.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ponal Parkett & Laminat Crack Filler Factory Colour Oak PN4RF is a high-quality adhesive designed for sealing and filling edge cracks in parquet and laminate flooring. It comes in a 280 g tube, offering easy application and excellent bonding properties. This product is ideal for both professional and DIY use, ensuring a seamless finish on oak-coloured surfaces.
Type Crack filler
Adhesive features Weatherproof
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
Factory colour Oak
Suitable For Sealing and filling of connection and expansion joints after the laying of parquet and laminate floors and Oriented Strand Board - OSB · Fill of joints on socket strips · Feature of wooden stairs.

Reviews

Be the first to submit a review

Trustpilot