Ponal PES6N TURBO-KLEBER Superglue 10g Super-Fast Wood & Metal Bonding

Image Representative of Range

Ponal PES6N TURBO-KLEBER Superglue 10g Super-Fast Wood & Metal Bonding

Order Code:

12-7746

Brand: Ponal MPN: PES6N EAN-13: 4015000400152
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 16/05/2026

The Ponal TURBO-KLEBER Superglue PES6N 10 g by Ponal is a cyanoacrylate adhesive known for its instant bonding capabilities. This multi-purpose adhesive is ideal for wood repair and general use, making it a versatile solution for both home and professional projects. Its strength and quick-drying properties make it excellent for immediately bonding wood and other materials.
Type Superglue
Colour White
Volume 10g
Heat resistance -30 to +80°C
Material Suitability Wood
Suitable For Alle Arten von Holz- und Holz-Kombinations-Verklebungen (Kunststoff, Metall).

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot