Pomona 6405 Test Probe Set Red/Black Piercing Clips for 22-14 AWG Wires

MPN
1633088
EAN-13
0095969208604
Order Code
10-2746
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £63.71 £54.15
10+ £51.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Pomona Electronics, this test probe set includes a red and black piercing-clip. The spring-loaded design ensures secure test lead contact and electrical measurements. It's ideal for precise electronic testing and troubleshooting in engineering applications.
Type Test probe
Colour Red, Black
Height 20.32mm
Plug Features Insulated
Width 101.6mm

Reviews

Be the first to submit a review

Trustpilot