Pomona Electronics 3782-36-2 Mini grabber Test Clip 36" Red Gold-Plated

MPN
1923553
EAN-13
0095969177450
Order Code
10-2773
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Pomona Electronics offers the Mini grabber 3782-36-2, a red test clip ideal for precision testing. This Minigrabber®-Test clip is 36 inches long, providing ample reach for various electronic applications. It's commonly used to securely attach to circuit components during troubleshooting and measurement.
Type Mini grabber
Colour Red
Voltage Rating 30VAC / 60VDC
Current Rating 5A
Misc Attribute 3782-36-2

Reviews

Be the first to submit a review

Trustpilot