Pomona Electronics 3781-24-2 Test Lead 0.60m Red, Ideal for Small Connections

Image Representative of Range

Pomona Electronics 3781-24-2 Test Lead 0.60m Red, Ideal for Small Connections

MPN
1922662
EAN-13
0095969176606
Order Code
12-7739
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Pomona Electronics manufactures the 3781-24-2 test lead terminal set, featuring a length of 0.60 m in red. It is ideal for connecting or extending connections to electronic equipment and testing devices. The single-piece design ensures reliability for various laboratory and field applications.
Cable Length 0.6m
Nominal Current 5A
Type Test lead
Colour Red
Diameter/connectortype Minigrabber on Minigrabber
Material PVC
Misc Attribute 3781-24-2
Nominal Voltage 33V
Reading Category CAT I
Temperature Range 0 to +102°C
Type A Terminals
Type B Terminals

Reviews

Be the first to submit a review

Trustpilot