Polymaker PE01001 PolyLite Filament ABS Plastic Odourless 1.75mm 1Kg Black

MPN
PE01001
Brand
Polymaker
EAN-13
6938936710158
Order Code
19-5996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £22.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

Polymaker PE01001, under the alternate description 2632906, is a 3D printing consumable. This product, from the PolyLite series, comes in a white PLA 1kg spool, characterised by its ease of use and compatibility with a range of 3D printers. The PLA filament exhibits reliable surface finish qualities, thanks to its consistent diameter and roundness, providing high-quality prints ideal for iterative design, prototyping, and educational purposes. Engineers often utilise this material for its environmentally friendly attributes and its ability to produce parts with minimal warping, making it suitable for precise, quick prototype development in various industrial applications. The consistency and quality control assure that it meets the demanding standards required for technical projects.
Filament Material ABS
Reel Size 1kg
Filament Colour Black
Filament Properties Odourless
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 265°C
Minimum Printing Temperature 245°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot