Polymaker PD01006 PolyFlex TPU-95A Filament Flexible 1.75mm 750g Orange

MPN
PD01006
Brand
Polymaker
EAN-13
6938936710646
Order Code
19-5987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £29.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Polymaker PD01006 is a high-quality 3D printing consumable specifically designed for precision and reliability. This 1 kg spool of red PLA filament is engineered for use in various engineering applications, offering excellent dimensional stability and minimal warping. The material is well-suited for creating detailed prototypes, functional parts, and educational models, ensuring consistent and smooth printing performance. Its compatibility with a broad range of 3D printers makes it an ideal choice for both professional and educational environments, providing a reliable option for engineers seeking durable and aesthetically pleasing results.
Filament Material TPU
Reel Size 1kg
Filament Colour Orange
Filament Properties Flexible
Filament Diameter 1.75mm
Type Filament
Filament Series PolyFlex
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot