Polymaker PA02017 PolyLite Filament PLA 2.85 mm 1Kg White

MPN
PA02017
Brand
Polymaker
EAN-13
6938936711032
Order Code
19-5761
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PA02017 is a high-quality 3D printing consumable, known for its PolyLite Filament in white PLA. The filament is designed in a 2.85 mm diameter and comes in a 1000 g spool, making it suitable for a range of precise engineering applications. PLA, or polylactic acid, is a biodegradable thermoplastic derived from renewable resources, which provides good mechanical properties and is ideal for producing consistent, smooth prints with ease. This filament is typically utilised in prototyping, educational projects, and design mock-ups due to its ease of use and reliable performance. With its standardised composition, it is compatible with a variety of 3D printers that support PLA filament, offering engineers a versatile option for creating detailed prototypes and models.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Trustpilot