Polymaker 70865 PolyTerra Filament PLA Low-Plastic 1.75mm 1Kg Pastel Yell Matt

Order Code:

19-5734

Brand: Polymaker MPN: 70865 EAN-13: 6938936708650
Qty Was Unit Price (Ex VAT)
1+ £23.00 £17.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Polymaker 70865 3D printing consumable offers a robust solution for engineers and enthusiasts seeking consistent quality in their 3D printing projects. This White PLA, provided in a 1 kg spool, is formulated as part of the PolyTerra PLA range, noted for its blend of environmentally conscious materials and ease of use. Typically utilised in prototyping, educational projects, and design validation, the material provides reliable dimensional accuracy and a smooth finish, making it suitable for both functional parts and aesthetic models. The technical specifications of this PLA filament ensure compatibility with most FDM 3D printers, thus supporting a wide array of design and manufacturing needs.
Filament Material PLA
Reel Size 1kg
Filament Colour Yellow
Filament Properties Low Plastic
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot