Polymaker 70823 PolyTerra Filament PLA Low Plastic 2.85 mm 1Kg White Matt

MPN
70823
Brand
Polymaker
EAN-13
6938936708230
Order Code
19-5723
Country of Origin
China

Discontinued


Polymaker 70823 offers the PolyTerra PLA Filament in a White Matt finish, measuring 2.85 mm and weighing 1000 g, designed specifically for compatibility with a range of 3D printers. As a 3D printing consumable, this filament is well-regarded for its ease of use and environmentally friendly composition, making it an ideal choice for engineers focused on prototyping and architectural modelling. Utilising Polymaker's advanced PLA formulation, the filament provides reliable layer adhesion and surface quality, supporting applications that require precise and stable material properties. Typical uses include the creation of industrial models, intricate design prototypes, and educational projects, highlighting its versatility in both professional and academic settings.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Low Plastic
Filament Diameter 2.85mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230
Minimum Printing Temperature 190
Number Of Items 1
Weight 1000g

Alternatives (6)


Trustpilot