Polyfilla for Wood General Repairs White Tube 330g

Polycell Brand: Polycell

Polycell Polyfilla for Wood General Repairs is a ready to use multi-purpose wood filler for general and minor repairs to interior and exterior wood. The formulation is quick drying, giving a tough and durable fill that flexes with the natural movement of wood.

Features:

Fills up to 10mm deep in one application.
It can be painted, stained or varnished in 2 hours.
Will not shrink or crack.
Can be nailed or screwed.
Ready to use.
Low Odour Formulation.
Quick drying, easy to sand.
Water resistant.

Size: 330g Tube.

Description Image Product Buy Pricing (Ex VAT) Size Type Colour
Polycell 5207191 Polyfilla for Wood General Repairs White Tube 330g
Polycell 5207191 Polyfilla for Wood General Repairs White Tube 330g
Extended range
Order code: 96-8116
MPN: 5207191

Available to back orderPlease contact us for lead time
1+ £7.66
Price per unit Ex VAT
330g Wood Filler White
Polycell 5207197 Polyfilla for Wood General Repairs White Tub 380g
Polycell 5207197 Polyfilla for Wood General Repairs White Tub 380g
Extended range
Order code: 96-8117
MPN: 5207197

Available to back orderPlease contact us for lead time
1+ £8.01
Price per unit Ex VAT
380g Wood Filler White

Trustpilot