Polycell 5207191 Polyfilla for Wood General Repairs White Tube 330g

MPN
5207191
Brand
Polycell
EAN-13
5010212584224
Order Code
96-8116
Country of Origin
Netherlands
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    330g 380g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockNo longer stocked


Polycell Polyfilla for Wood General Repairs is a ready to use multi-purpose wood filler for general and minor repairs to interior and exterior wood. The formulation is quick drying, giving a tough and durable fill that flexes with the natural movement of wood.

Features:

Fills up to 10mm deep in one application.
It can be painted, stained or varnished in 2 hours.
Will not shrink or crack.
Can be nailed or screwed.
Ready to use.
Low Odour Formulation.
Quick drying, easy to sand.
Water resistant.

Size: 330g Tube.


Type Wood Filler
Size 330g
Colour White

Reviews

Be the first to submit a review

Trustpilot