Polycell 5207201 Polyfilla For Wood General Repairs Tube Light 75g

MPN
5207201
Brand
Polycell
EAN-13
5010212584101
Order Code
96-8122
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Polycell Polyfilla for Wood is a ready to use, low odour, multi purpose wood filler for general and minor repairs to interior and exterior wood. The formulation is quick drying, giving a tough and durable fill that flexes with the natural movement of wood.

Can be painted, stained or varnished in 2 hours (depending on conditions) and fills holes up to 10mm deep in one application. The filler will not shrink or crack, and can be nailed or screwed. It is water resistant, and can be used for interior and exterior use.

Polycell Polyfilla For Wood General Repairs Tube.

Colour: Light.
Size: 75g.


Type Wood Filler
Size 75g
Colour Light

Reviews

Be the first to submit a review

Trustpilot