Polyfilla For Wood General Repairs Tube Medium 330g

Polycell Brand: Polycell

Polycell Polyfilla for Wood is a ready to use, low odour, multi purpose wood filler for general and minor repairs to interior and exterior wood. The formulation is quick drying, giving a tough and durable fill that flexes with the natural movement of wood.

Can be painted, stained or varnished in 2 hours (depending on conditions) and fills holes up to 10mm deep in one application. The filler will not shrink or crack, and can be nailed or screwed. It is water resistant, and can be used for interior and exterior use.

Polycell Polyfilla For Wood General Repairs Tube.

Colour: Medium.
Size: 330g.

Description Image Product Buy Pricing (Ex VAT) Size Colour Type
Polycell 5207189 Polyfilla For Wood General Repairs Tube Dark 330g
Polycell 5207189 Polyfilla For Wood General Repairs Tube Dark 330g
Extended range
Order code: 96-8119
MPN: 5207189

Available to back orderPlease contact us for lead time
1+ £7.66
Price per unit Ex VAT
330g Wood Filler
Polycell 5207190 Polyfilla For Wood General Repairs Tube Light 330g
Polycell 5207190 Polyfilla For Wood General Repairs Tube Light 330g
Standard range
Order code: 96-8120
MPN: 5207190

Despatched within 4 working days - 50 in stock
1+ £7.66
Price per unit Ex VAT
330g Light Wood Filler
Polycell 5207201 Polyfilla For Wood General Repairs Tube Light 75g
Polycell 5207201 Polyfilla For Wood General Repairs Tube Light 75g
Extended range
Order code: 96-8122
MPN: 5207201

Available to back orderPlease contact us for lead time
1+ £4.25
Price per unit Ex VAT
75g Light Wood Filler

Trustpilot