Polycell 5093043 Damp Seal Paint 1 litre

MPN
5093043
Brand
Polycell
EAN-13
5010212505885
Order Code
96-8087
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £24.96 £17.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Polycell Damp Seal has been specially formulated to seal patches of penetrating damp on interior walls and ceilings in just one coat, preventing them from showing through and spoiling decorations. Damp Seal has a matt white finish that can be over painted or wallpapered if required.

- Prevents damp from showing through and spoiling decoration.
- Seals patches of penetrating damp on interior walls and ceilings in just one coat.
- Touch dry in 4 hours (depending on conditions).
- For plaster, cement and stone.
- Use indoors.

Size: 1 litre.


Type Damp
Dispensing Method Tin
Volume 1L

Reviews

Be the first to submit a review

Trustpilot