Polycell 5085022 Polyfilla Advance All In One Tub 600ml

MPN
5085022
Brand
Polycell
EAN-13
5010212514924
Order Code
96-8078
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Polycell Advanced Polyfilla is a high performance, lightweight filler for general interior repairs. The quick drying formulation will not shrink or sag and has been specially developed to allow the filling of holes of up to 50mm deep in one go.

Advanced Polyfilla has a smooth texture, meaning that it does not have to be sanded and will not show once painted.

Ideal for plaster, plasterboard, ceiling coving and mouldings

The Polycell PLCAPF600 Advanced Polyfilla Tub comes in the following:
Size: 600ml.

Surface dry in 15 minutes.


Type Filler
Size 600ml

Reviews

Be the first to submit a review

Trustpilot