Polycell 5084981 Brush Cleaner 500ml

MPN
5084981
Brand
Polycell
EAN-13
5010567028015
Order Code
96-8081
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Size:

    500ml 1L
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Polycell Brush Cleaner is the easiest way to get brushes really clean with no mess or paint residue. It contains powerful detergents to break down the paint, meaning that it is more effective than white spirit. Ideal for most types of wet paint, including gloss.

The Polycell PLCBC500S Brush Cleaner is 500ml.


Type Cleaner
Size 500ml

Reviews

Be the first to submit a review

Trustpilot