Polycell 5084932 Expanding Foam Filler Gap Gun 500ml

MPN
5084932
Brand
Polycell
EAN-13
5010567001018
Order Code
96-8088
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Package Size:

    300ml 500ml 825ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Polycell Expanding Foam Polyfilla is ideal for filling and sealing awkward gaps, hollows and cavities. It shoots liquid foam deep into cavities, creating a long lasting seal, which insulates against heat, sound and moisture. Suitable for internal or external use, it can be easily trimmed and sanded ready to be painted, filled or plastered.

Contains a CFC - free propellant.

Size: 500ml.


Type Foam
Package Size 500ml
Package Type Aerosol
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot