PlastiKote 440.0002301.076 2301 High Heat Paint Black 400ml

Image Representative of Range

PlastiKote 440.0002301.076 2301 High Heat Paint Black 400ml

MPN
440.0002301.076
Brand
PlastiKote
EAN-13
0071915841460
Order Code
84-4821
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

This black high heat paint from Plastikote provides a durable, heat resistant protective finish specially formulated to withstand temperatures up to 600° C. Ideal for fire surrounds, boilers, pipework and anywhere a high temperature paint is required. No primer is required prior to use, while its quick drying properties makes this paint a great time-saver. Impact resistant, durable and long lasting, the spray is an excellent choice for painting metal which is subject to high temperatures.


  • Pack type: aerosol
  • Size: 400ml
  • Colour: black
  • Manufacturer's part 440.0002301.076
Type High heat
Dispensing Method Aerosol
Volume 400ml
Colour Black

Reviews

Be the first to submit a review

Trustpilot