PlastiKote 440.0117002.076 Glow in the Dark Spray Paint 400ml

MPN
440.0117002.076
Brand
PlastiKote
EAN-13
5055018134310
Order Code
96-7970
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £14.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PlastiKote Glow in the Dark Spray Paint is suitable for wood, metal, plastic, stone wicker and crafts. Ideal for use in children's bedrooms or other craft projects.

For best results use a white primer.

Touch Dry: 1 Hour.
Coverage: Approximately 1m².


Type Paint
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot