PlastiKote 440.0071024.076 Trade Metal Spray Paint & Primer Gloss Black 400ml

MPN
440.0071024.076
Brand
PlastiKote
EAN-13
8711347255559
Order Code
96-8036
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

PlastiKote Trade Metal Spray Paint & Primer is an advanced spray lacquer that combines primer and paint in one product. Suitable for metal surfaces.

Trade functional sprays are ideal for every professional builder, tradesman or painter/decorator.

Specification:

Coverage: 1-1.75m²
Touch Dry: 40-60 minutes

This PlastiKote Trade Metal Spray Paint & Primer has the following specification:

Finish/Colour: Gloss Black
Size: 400ml
Coverage: 1-1.75m²
Touch Dry: 40-60 minutes


Type Metal
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot