Trade Metal Spray Paint & Primer Matt Black 400ml

PlastiKote Brand: PlastiKote

PlastiKote Trade Metal Spray Paint & Primer is an advanced spray lacquer that combines primer and paint in one product. Suitable for metal surfaces.

Trade functional sprays are ideal for every professional builder, tradesman or painter/decorator.

Specification:

Coverage: 1-1.75m²
Touch Dry: 40-60 minutes

This PlastiKote Trade Metal Spray Paint & Primer has the following specification:

Finish/Colour: Matt Black
Size: 400ml
Coverage: 1-1.75m²
Touch Dry: 40-60 minutes

Description Image Product Buy Pricing (Ex VAT) Type Dispensing Method Volume
PlastiKote 440.0071023.076 Trade Metal Spray Paint & Primer Matt Black 400ml
PlastiKote 440.0071023.076 Trade Metal Spray Paint & Primer Matt Black 400ml
Standard range
Order code: 96-8035
MPN: 440.0071023.076

Despatched within 4 working days - 20 in stock
1+ £6.06
Price per unit Ex VAT
Metal Aerosol 400ml
PlastiKote 440.0071024.076 Trade Metal Spray Paint & Primer Gloss Black 400ml
PlastiKote 440.0071024.076 Trade Metal Spray Paint & Primer Gloss Black 400ml
Standard range
Order code: 96-8036
MPN: 440.0071024.076

Despatched within 4 working days - 20 in stock
1+ £6.06
Price per unit Ex VAT
Metal Aerosol 400ml

Trustpilot