PlastiKote 440.0071021.076 Trade Anti-Slip Spray Paint 400ml

MPN
440.0071021.076
Brand
PlastiKote
EAN-13
8711347255054
Order Code
96-8029
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

PlastiKote Trade Anti-Slip Spray Paint is a specially modified, fast-drying acrylic resin lacquer with anti-slip particles and a transparent matt finish. Increases grip on slippery surfaces, reducing the risk of falling, even in wet weather.

Suitable for interior and exterior use. Ideal for stairs, shower trays, bathroom floors, tiles around swimming pools, tool handles, etc. Chlorine and saltwater resistant. Good adhesion to concrete, tiles, wood, metal, linoleum and most plastics.

Trade Functional Sprays are ideal for every professional builder, tradesman or painter/decorator.

Specification:

Coverage: 1-1.6m²
Touch Dry: 10 minutes


Type Paint
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot