PlastiKote 440.0071019.076 Trade Stain Block Spray Paint White 400ml

MPN
440.0071019.076
Brand
PlastiKote
EAN-13
8711347255498
Order Code
96-8060
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

PlastiKote Trade Stain Block is a fast-drying primer based on acrylate resin with excellent insulating properties for exterior and interior use. For insulating stains in plasterwork, as well as in wood and concrete. Can be overcoated with all dispersion lacquers and alkaline and waterborne acrylic lacquers.

Trade Functional Sprays are ideal for every professional builder, tradesman or painter/decorator.

Specification:

Coverage: 1-1.5m²
Dust Dry: 10 minutes
Recoatable: after 30 minutes


Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour White

Reviews

Be the first to submit a review

Trustpilot