PlastiKote 440.0071018.076 Trade High Temperature Spray Paint Black 400ml

MPN
440.0071018.076
Brand
PlastiKote
EAN-13
8711347255474
Order Code
96-8033
Country of Origin
Netherlands
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The PlastiKote Trade High Temperature Spray Paint has been designed for use on surfaces that are exposed to very high temperatures. Formulated to withstand temperatures up to 200°C. Ideal for boilers, pipework etc.

Trade Functional Sprays are ideal for every professional builder, tradesman or painter/decorator.

Specification:

Colour: Black
Coverage: 1-1.75m²


Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Black

Reviews

Be the first to submit a review

Trustpilot