PlastiKote 440.0071001.076 Trade Quick Dry Primer Spray Grey 400ml

MPN
440.0071001.076
Brand
PlastiKote
EAN-13
8711347255139
Order Code
96-8053
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Colour:

    Grey Red White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The PlastiKote Trade Primer Spray is a high-quality paint with quick drying formula. Touch dry in 15 minutes. Ideal for jobs where you need to paint or update various objects.

This PlastiKote Trade Quick Dry Primer Spray has the following specification:

Colour: Grey
Size: 400ml
Coverage: 1-1.75m²


Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Grey

Reviews

Be the first to submit a review

Trustpilot