Trade Quick Dry Primer Spray White 400ml

PlastiKote Brand: PlastiKote

The PlastiKote Trade Primer Spray is a high-quality paint with quick drying formula. Touch dry in 15 minutes. Ideal for jobs where you need to paint or update various objects.

This PlastiKote Trade Quick Dry Primer Spray has the following specification:

Colour: White
Size: 400ml
Coverage: 1-1.75m²

Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
PlastiKote 440.0071000.076 Trade Quick Dry Primer Spray White 400ml
PlastiKote 440.0071000.076 Trade Quick Dry Primer Spray White 400ml
Standard range
Order code: 96-8052
MPN: 440.0071000.076

Despatched within 4 working days - 20 in stock
1+ £6.22
Price per unit Ex VAT
White Paint Aerosol 400ml
PlastiKote 440.0071001.076 Trade Quick Dry Primer Spray Grey 400ml
PlastiKote 440.0071001.076 Trade Quick Dry Primer Spray Grey 400ml
Standard range
Order code: 96-8053
MPN: 440.0071001.076

Despatched within 4 working days - 50 in stock
1+ £6.22
Price per unit Ex VAT
Grey Paint Aerosol 400ml
PlastiKote 440.0071002.076 Trade Quick Dry Primer Spray Red Oxide 400ml
PlastiKote 440.0071002.076 Trade Quick Dry Primer Spray Red Oxide 400ml
Standard range
Order code: 96-8054
MPN: 440.0071002.076

Despatched within 4 working days - 50 in stock
1+ £5.69
Price per unit Ex VAT
Red Paint Aerosol 400ml

Trustpilot