PlastiKote 440.0027183.076 27183 Twist & Spray Glass Frosting 400ml

MPN
440.0027183.076
Brand
PlastiKote
EAN-13
5055018164225
Order Code
84-4830
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 10 months

This glass frosting twist and spray from Plastikote has been formulated to give an attractive frosted finish. It is suitable for use on clear glass and plastic surfaces. Frosting is ideal for enhancing small objects around the home, or can be used on windows for extra privacy.


  • Drying time: touch dry in 45-60 minutes
  • Coverage: approximately 1.2m² per tin
  • For interior use
  • Pack size: 400ml
  • Manufacturer's part 440.0027183.076
Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Clear

Questions

*Question functionality currently disabled
Question by: Product code: 84-4830

Q. is this waterproof eg. can it be washed? (Plasticote frosted-glass spray)

A. Hi Ingrid, thank you for your question. We would only recommend using this on the inside of the glass. When cleaning is required the use of a damp cloth only is advised. This is not weather resistant.

Reviews

Be the first to submit a review

Trustpilot