PlastiKote 440.0027102.076 Chalk Finish Spray Dark Hessian 400ml

MPN
440.0027102.076
Brand
PlastiKote
EAN-13
8711347252541
Order Code
96-7895
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

PlastiKote Chalk Spray is a chalk-effect spray for decoration, furnishing, design, restoration or interior fittings. Can be used on virtually any surface, especially on wooden furniture. Creates an ultra-matt finish. It has a water-based formula that is environmentally friendly and is odour free. Suitable for interior and exterior use.

The product can be sanded and washed back from 10 minutes after application to create a rustic look. PlastiKote gold and silver leaf paints can also be used underneath the chalk spray to create wonderful furniture effects.

Coverage: Up to 1.4m² per 400ml.

1 x PlastiKote Chalk Finish Spray Dark Hessian 400ml


Type Chalky
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot