Chalk Finish Spray Vintage White 400ml

PlastiKote Brand: PlastiKote

PlastiKote Chalk Spray is a chalk-effect spray for decoration, furnishing, design, restoration or interior fittings. Can be used on virtually any surface, especially on wooden furniture. Creates an ultra-matt finish. It has a water-based formula that is environmentally friendly and is odour free. Suitable for interior and exterior use.

The product can be sanded and washed back from 10 minutes after application to create a rustic look. PlastiKote gold and silver leaf paints can also be used underneath the chalk spray to create wonderful furniture effects.

Coverage: Up to 1.4m² per 400ml.

1 x PlastiKote Chalk Finish Spray Vintage White 400ml

Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
PlastiKote 440.0027100.076 Chalk Finish Spray Vintage White 400ml
PlastiKote 440.0027100.076 Chalk Finish Spray Vintage White 400ml
Standard range
Order code: 96-7893
MPN: 440.0027100.076

Despatched within 4 working days - 20 in stock
1+ £6.65
Price per unit Ex VAT
White Chalky Aerosol 400ml
PlastiKote 440.0027101.076 Chalk Finish Spray Old Hessian 400ml
PlastiKote 440.0027101.076 Chalk Finish Spray Old Hessian 400ml
Standard range
Order code: 96-7894
MPN: 440.0027101.076

Despatched within 2 working days - 3 in stock
1+ £6.54
Price per unit Ex VAT
Chalky Aerosol 400ml
PlastiKote 440.0027102.076 Chalk Finish Spray Dark Hessian 400ml
PlastiKote 440.0027102.076 Chalk Finish Spray Dark Hessian 400ml
Standard range
Order code: 96-7895
MPN: 440.0027102.076

Despatched within 4 working days - 20 in stock
1+ £6.54
Price per unit Ex VAT
Chalky Aerosol 400ml
PlastiKote 440.0027104.076 Chalk Finish Spray Pastel Green 400ml
PlastiKote 440.0027104.076 Chalk Finish Spray Pastel Green 400ml
Standard range
Order code: 96-7897
MPN: 440.0027104.076

Despatched within 2 working days - 20 in stock
1+ £7.81
Price per unit Ex VAT
Green Chalky Aerosol 400ml
PlastiKote 440.0027105.076 Chalk Finish Spray Pale Rose 400ml
PlastiKote 440.0027105.076 Chalk Finish Spray Pale Rose 400ml
Standard range
Order code: 96-7898
MPN: 440.0027105.076

Despatched within 4 working days - 5 in stock
1+ £6.40
Price per unit Ex VAT
Pink Chalky Aerosol 400ml
PlastiKote 440.0027106.076 Chalk Finish Spray Caffe Espresso 400ml
PlastiKote 440.0027106.076 Chalk Finish Spray Caffe Espresso 400ml
Standard range
Order code: 96-7899
MPN: 440.0027106.076

Despatched within 4 working days - 4 in stock
1+ £6.65
Price per unit Ex VAT
Chalky Aerosol 400ml
PlastiKote 440.0027107.076 Chalk Finish Spray Antique White 400ml
PlastiKote 440.0027107.076 Chalk Finish Spray Antique White 400ml
Standard range
Order code: 96-7900
MPN: 440.0027107.076

Despatched within 2 working days - 15 in stock
1+ £6.12
Price per unit Ex VAT
White Chalky Aerosol 400ml
PlastiKote 440.0027108.076 Chalk Finish Spray Classic Duck Egg 400ml
PlastiKote 440.0027108.076 Chalk Finish Spray Classic Duck Egg 400ml
Standard range
Order code: 96-7901
MPN: 440.0027108.076

Despatched within 2 working days - 50 in stock
1+ £6.29
Price per unit Ex VAT
Chalky Aerosol 400ml
PlastiKote 440.0027109.076 Chalk Finish Spray Dove Grey 400ml
PlastiKote 440.0027109.076 Chalk Finish Spray Dove Grey 400ml
Extended range
Order code: 96-7902
MPN: 440.0027109.076

Available to back orderPlease contact us for lead time
1+ £6.65
Price per unit Ex VAT
Grey Chalky Aerosol 400ml

Trustpilot