PlastiKote 440.0025606.076 25606 Twist & Spray Plastic Primer 400ml

MPN
440.0025606.076
Brand
PlastiKote
EAN-13
5055018164430
Order Code
84-4828
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This white twist and spray plastic primer from Plastikote is ideal for renewing and decorating common household plastics, giving extra adhesion to any PlastiKote topcoat. Perfect for interior and exterior rigid plastic surfaces such as patio furniture, plant pots and storage boxes.


  • Drying time: allow 5-10 minutes between coats
  • Coverage approximately 2.23m²
  • Pack size: 400ml
  • Manufacturer's part 440.0025606.076

Note: Not suitable for soft plastic surfaces.

Type Primer
Dispensing Method Aerosol
Volume 400ml
Colour White

Reviews

Be the first to submit a review

Trustpilot