PlastiKote 440.0013115.076 Super Spray Matt White RAL 9016 400ml

MPN
440.0013115.076
Brand
PlastiKote
EAN-13
8711347253920
Order Code
96-7983
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The PlastiKote Matt Super Spray is an excellent multipurpose spray paint. It comes in a range of finishes to suit many applications. The paint is tough, hard wearing and resistant to scratches. Super Spray Paint is very UV absorbent, water resistant, and will not fade or yellow. It protects against rust and is fast-drying. The paint is suitable for any decorative project inside or outside of the home, and is available in many colours.

Suitable for: aluminium, fibreglass, glass, iron, masonry, metal, paper, papier-mâché, plastic, steel, stone, terracotta, wicker and wood.

Not for use on high impact styrene, leather, Styrofoam and vinyl.

Drying time: Touch dry within 30-50 minutes. Recoat within 1 hour.
Coverage: Approx. 2.23m² per pack.

PKT3115 Matt Super has the following specification:
Finish: Matt
Colour: White RAL 9016
Size: 400ml


Type Matt paint
Dispensing Method Aerosol
Volume 400ml
Colour White

Reviews

Be the first to submit a review

Trustpilot