Plastikote Super Spray Matt Black & White 400ml

PlastiKote Brand: PlastiKote

The PlastiKote Matt Super Spray is an excellent multipurpose spray paint. It comes in a range of finishes to suit many applications. The paint is tough, hard wearing and resistant to scratches. Super Spray Paint is very UV absorbent, water resistant, and will not fade or yellow. It protects against rust and is fast-drying. The paint is suitable for any decorative project inside or outside of the home, and is available in many colours.

Suitable for: aluminium, fibreglass, glass, iron, masonry, metal, paper, papier-mâché, plastic, steel, stone, terracotta, wicker and wood.

Not for use on high impact styrene, leather, Styrofoam and vinyl.

Drying time: Touch dry within 30-50 minutes. Recoat within 1 hour.
Coverage: Approx. 2.23m² per pack.

Available in Matt Black or Matt White

Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
PlastiKote 440.0011102.076 Super Spray Matt Black RAL 9005 400ml
PlastiKote 440.0011102.076 Super Spray Matt Black RAL 9005 400ml
Standard range
Order code: 96-7982
MPN: 440.0011102.076

Despatched within 2 working days - 100 in stock
1+ £6.31
Price per unit Ex VAT
Black Matt paint Aerosol 400ml
PlastiKote 440.0013115.076 Super Spray Matt White RAL 9016 400ml
PlastiKote 440.0013115.076 Super Spray Matt White RAL 9016 400ml
Standard range
Order code: 96-7983
MPN: 440.0013115.076

Despatched within 4 working days - 20 in stock
1+ £6.26
Price per unit Ex VAT
White Matt paint Aerosol 400ml

Trustpilot