PlastiKote 440.0011145.076 Super Spray Primer White 400ml

MPN
440.0011145.076
Brand
PlastiKote
EAN-13
0071915163333
Order Code
96-8027
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

PlastiKote Super Primer Spray is ideal for many applications, both interior and exterior, and is suitable for use on wood or metal. It provides a preparatory coating that allows finishing paint to adhere much better than if it were used alone.

Use after initial preparation and prior to the top coat being applied.

This PlastiKote Super Spray Primer has the following specification:

Colour: White
Size: 400ml


Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour White

Reviews

Be the first to submit a review

Trustpilot